Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 4.5A 0.022Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MGDS4-00002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MGDS4-00002 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 22mR |
| Depth | 10.1mm |
| Height | 5.1mm |
| Height - Seated (Max) | 0.201inch |
| Inductance | 1.5uH |
| Length | 0.51inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 5.2A |
| Series | MGDS4, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.398inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDS4-00002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.