Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.2A 0.048Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity MGDS5-00002 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 48mR |
| Depth | 15.25mm |
| Height | 7.62mm |
| Height - Seated (Max) | 0.3inch |
| Inductance | 15uH |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 5.6A |
| Series | MGDS5, Coev |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |