The MGDS5-00007 is a surface mount fixed inductor from TE Connectivity with a 100uH inductance value and a current rating of 1.7A. It has a tolerance of 20% and is shielded for electromagnetic interference protection. The inductor is rated for operation between -40°C and 85°C and is available in a nonstandard package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity MGDS5-00007 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 207mR |
| Depth | 15.25mm |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Inductance | 100uH |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 2.4A |
| Series | MGDS5 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |