
This 730mA surface mount fixed inductor features a 470uH inductance value with a 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and available in a nonstandard package. It is suitable for surface mount applications and is packaged in tape and reel with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MGDS5-00011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MGDS5-00011 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 730mA |
| DC Resistance (DCR) | 1.08R |
| Depth | 15.25mm |
| Height | 0.3inch |
| Height - Seated (Max) | 0.3inch |
| Inductance | 470uH |
| Length | 0.73inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.1A |
| Series | MGDS5 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDS5-00011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.