This surface mount fixed inductor has a current rating of 200mA and a DC resistance of 1.2 ohms. It is designed to operate within a temperature range of -40°C to 85°C. The inductor has a saturation current of 1A and a tolerance of 20%. It is available in a nonstandard package with a length of 0.51inch and a width of 0.37inch.
Sign in to ask questions about the TE Connectivity MGDU4-00013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MGDU4-00013 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 9.4mm |
| Height | 11.43mm |
| Height - Seated (Max) | 0.45inch |
| Inductance | 680uH |
| Length | 0.51inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1A |
| Series | MGDU4, Coev |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MGDU4-00013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.