
TE Connectivity MGH6S-00005 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 23.37 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 6.35 |
| Transformer Type | Ethernet Transformer |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 10@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity MGH6S-00005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.