This 7.84uH inductor features a bobbin core design and a 10% tolerance. It has a maximum DC current of 0.5A and a maximum saturation current of 4.3A. The device's maximum DC resistance is 0.093 ohms. The inductor is designed for surface mount applications and has a product length of 13.35mm, a height of 6.75mm, and a product depth of 12.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 7.84uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.093Ohm |
| Product Length | 13.35mm |
| Height | 6.75mm |
| Product Depth | 12.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |