Inductor Power Bobbin Core 9uH 10% 100KHz 0.5A 0.08Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 13.35mm |
| Height | 6.75mm |
| Product Depth | 12.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |