This surface mount fixed inductor features a bobbin core design with an inductance of 3.2uH and a tolerance of 10%. It has a maximum DC current rating of 0.075A and a maximum saturation current of 14.7A. The device's maximum DC resistance is 0.074 ohms. The inductor measures 17.05mm in length, 7.1mm in height, and 15.49mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 3.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 14.7A |
| Max DC Resistance | 0.074Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |