The MGSP2-00002 is a surface mount fixed inductor from TE Connectivity. It features a bobbin core technology and a maximum DC current of 0.075A. The inductor has a maximum saturation current of 10.1A and a maximum DC resistance of 0.131 ohms. It measures 17.05mm in length, 7.1mm in height, and 15.49mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 6.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 10.1A |
| Max DC Resistance | 0.131Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |