Inductor Power Bobbin Core 8.3uH 10% 100KHz 0.075A 0.131Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 8.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 9.2A |
| Max DC Resistance | 0.131Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |