This 9uH inductor features a bobbin core technology and a 10% tolerance. It has a maximum DC current of 0.075A and a maximum saturation current of 4.1A. The device has a maximum DC resistance of 0.061 ohms and measures 17.05mm in length, 7.1mm in height, and 15.49mm in depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 4.1A |
| Max DC Resistance | 0.061Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |