This 9.65uH inductor features a 10% tolerance and a maximum DC resistance of 0.064 ohms. It is designed for surface mount applications and has a product length of 29.85mm, a height of 10.41mm, and a product depth of 21.21mm. The inductor is constructed using a bobbin core technology and has a maximum saturation current of 14.35A and a maximum DC current of 1.92A.
TE Connectivity MGSP4-00004 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 9.65uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.92A |
| Maximum Saturation Current | 14.35A |
| Max DC Resistance | 0.064Ohm |
| Product Length | 29.85mm |
| Height | 10.41mm |
| Product Depth | 21.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.