Inductor Power Bobbin Core 9uH 10% 100KHz 1.92A 0.051Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.92A |
| Maximum Saturation Current | 12.35A |
| Max DC Resistance | 0.051Ohm |
| Product Length | 29.85mm |
| Height | 10.41mm |
| Product Depth | 21.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |