Inductor Power Bobbin Core 76.9uH 25% 100KHz 1.92A 0.044Ohm DCR
TE Connectivity MGSP4-00021 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 76.9uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.92A |
| Maximum Saturation Current | 0.54A |
| Max DC Resistance | 0.044Ohm |
| Product Length | 29.85mm |
| Height | 10.41mm |
| Product Depth | 21.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.