
TE Connectivity MHP30-36-T technical specifications.
| Approvals | UL |
| Body Height | 5.5mm |
| Body Length | 26.2mm |
| Package/Case | Radial |
| Hold Current | 30A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 36V |
| Mount | Through Hole |
| Operating Supply Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 1.6mR |
| Series | MHP |
| Time to Trip | 4.5s |
| Trip Current | 50A |
| Voltage Rating | 36V |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHP30-36-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
