The MHS122KG is a low profile SPDT slide switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a mechanical life of 15,000 cycles and an operating temperature range of -20°C to 100°C. The switch has a termination style of PC pins and a mounting type of through hole. It is suitable for use in applications where a low profile switch is required.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 15000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |