SWITCH SLIDE DP3T 300MA 125V
Checking distributor stock and pricing after the page loads.
| Actuator Length | 4.5mm |
| Actuator Material | Polycarbonate |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 560 |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | MHS |
| Switch Function | On-On-On |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| RoHS | Compliant |