RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
Sign in to ask questions about the TE Connectivity MICROSMD005-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MICROSMD005-2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 850um |
| Hold Current | 50mA |
| Lead Free | Contains Lead |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 150mA |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MICROSMD005-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.