
Surface mount PTC resettable fuse designed for overcurrent protection. Features a 30V DC rating, 50mA hold current, and 150mA trip current. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 1W. Housed in a 1210 (3225) SMD/SMT case with dimensions of 3.43mm length, 2.8mm width, and 0.85mm height. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity MICROSMD005F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MICROSMD005F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 0.85mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 150mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD005F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.