Surface mount PTC resettable fuse, 100mA hold current, 250mA trip current, and 10A max current rating. Features a 30V DC voltage rating, 85°C max operating temperature, and 800mW power dissipation. Encased in a 1210 (3225 metric) plastic package with tin terminals, this component is RoHS compliant and suitable for tape and reel packaging. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the TE Connectivity MICROSMD010F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MICROSMD010F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100mA |
| ELV | Compliant |
| Height | 0.85mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 250mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD010F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.