The MICROSMD150-2 is a 40A varistor from TE Connectivity with a resistance of 110mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The varistor is packaged in a 1210 SMD/SMT package and is available on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the TE Connectivity MICROSMD150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MICROSMD150-2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MICROSMD150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.