
Surface mountable, 2-electrode gas discharge tube (GDT) with a 1.5A current rating and 6V DC rated voltage. Features a 1210 (3225 metric) case code, plastic body material, and SMD/SMT termination. Offers a maximum current rating of 40A and a trip current of 3A. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity MICROSMD150F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 1.22mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 3A |
| DC Rated Voltage | 6V |
| Width | 3.43mm |
| RoHS | Compliant |
No datasheet is available for this part.
