MICROSMD POLYSWITCH 1.75A
TE Connectivity MICROSMD175F technical specifications.
| Height | 0.76mm |
| Hold Current | 1.75A |
| Length | 3.43mm |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Time to Trip | 0.8s |
| Trip Current | 3.5A |
| Voltage Rating | 6V |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.