Sign in to ask questions about the TE Connectivity MICROSMD200F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MICROSMD200F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| ELV | Compliant |
| Height | 3.43mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Material | Tin |
| Time to Trip | 2.5s |
| Trip Current | 4A |
| Voltage Rating | 6V |
| Width | 1.17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MICROSMD200F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.