
Surface mount PTC resettable fuse, 30V DC rated voltage, with a hold current of 200mA and trip current of 400mA. Features a maximum current rating of 10A and power dissipation of 800mW, operating within a temperature range of -40°C to 85°C. This component is compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Supplied in a 4.73mm x 3.41mm x 0.89mm (1812 imperial case code) package on tape and reel.
Sign in to ask questions about the TE Connectivity MINISMDC020F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC020F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| ELV | Compliant |
| Height | 0.89mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.02s |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 3.41mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC020F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.