The MINISMDC050-2 is a 15V varistor from TE Connectivity with a maximum current rating of 100A and a maximum power dissipation of 800mW. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The varistor is available in a 2000-piece package with a cut tape packaging style and a SMD/SMT termination. It has a resistance of 150mR and a time to trip of 0.15s at a trip current of 1A.
Sign in to ask questions about the TE Connectivity MINISMDC050-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC050-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 620um |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 150mR |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 0.15s |
| Trip Current | 1A |
| Width | 3.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MINISMDC050-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.