
Surface mount PTC thermistor for general applications, featuring a 1-ohm resistance and 500mA hold current. This component is housed in an 1812 (4532) case code, measures 4.73mm L x 3.41mm W x 0.62mm H, and operates within a temperature range of -40°C to 85°C. It offers a maximum voltage rating of 24V DC, a maximum power dissipation of 800mW, and a trip current of 1A. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
TE Connectivity MINISMDC050F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 0.62mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Material | Tin |
| Time to Trip | 0.15s |
| Trip Current | 1A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 3.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC050F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
