
Surface mount PTC resettable fuse with 750mA hold current and 1.5A trip current. Features a 0.11 ohm resistance, 13.2V DC voltage rating, and 100A maximum current rating. Encased in an 1812 (4532 metric) package with dimensions of 4.73mm length, 3.41mm width, and 0.62mm height. Operates between -40°C and 85°C, with UL, CSA, and TUV approvals. RoHS compliant and supplied on tape and reel.
TE Connectivity MINISMDC075F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| ELV | Compliant |
| Height | 0.62mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 0.2s |
| Trip Current | 1.5A |
| Voltage Rating | 13.2V |
| DC Rated Voltage | 13.2V |
| Width | 3.41mm |
| Working Voltage | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC075F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.