Surface mount PTC resettable fuse, designed for general purpose applications. Features dual terminal placement and a maximum operating temperature of 85°C. This component offers overcurrent protection with resettable functionality.
Sign in to ask questions about the TE Connectivity MINISMDC110F/24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC110F/24-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MINISMDC110F/24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.