
Surface mount resettable fuse with 1.25A hold current and 2.5A trip current. Features a 16V DC maximum voltage rating and 100A maximum current rating. Operates within a temperature range of -40°C to 85°C with 800mW power dissipation. SMD/SMT termination in an 1812 package, supplied on tape and reel. RoHS compliant and lead-free.
TE Connectivity MINISMDC125F/16-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 1.25A |
| ELV | Compliant |
| Hold Current | 1.25A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 0.4s |
| Trip Current | 2.5A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC125F/16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
