The PolySwitch varistor is a 16V device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 100A and a hold current of 1.5A. The varistor is packaged in a 1812 case and is lead free. It is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity MINISMDC150F/16-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC150F/16-2 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| ELV | Compliant |
| Height | 4.83mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 3.41mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Material | Tin |
| Time to Trip | 0.5s |
| Trip Current | 2.8A |
| Voltage Rating | 16V |
| Width | 0.48mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC150F/16-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.