
Surface mount resettable fuse, 2A hold current, 4A trip current, and 8V DC rated voltage. Features a 1812 case code (4532 metric) with a 4.73mm length and width, and 3.41mm height. Operating temperature range from -40°C to 85°C, with 1W power dissipation. UL, CSA, and TUV approved, lead-free, and RoHS compliant. Packaged in tape and reel for 2000 units.
Sign in to ask questions about the TE Connectivity MINISMDC200F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC200F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 3.41mm |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 4A |
| DC Rated Voltage | 8V |
| Width | 4.73mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC200F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
