TE CONNECTIVITY / RAYCHEM MINISMDC260F/16-2 PPTC Resettable Fuse, SMD, PolySwitch miniSMDC Series, 2.6 A, 5 A, 16 VDC, -40 C
TE Connectivity MINISMDC260F/162 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | PolySwitch® |
| Time to Trip | 5s |
| Trip Current | 5A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.