
Surface mount PTC resettable fuse, 2.6A hold current, 5A trip current, and 6V DC rated voltage. Features a 1.52mm height, 4.83mm length, and 3.41mm width in an 1812 package. Operating temperature range from -40°C to 85°C with 1W power dissipation. UL, CSA, and TUV approvals, RoHS compliant.
Sign in to ask questions about the TE Connectivity MINISMDC260F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MINISMDC260F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 2.6A |
| ELV | Compliant |
| Height | 1.52mm |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 7s |
| Trip Current | 5A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 3.41mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC260F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
