Var MLV 14VAC/18VDC 20A 25V 0402 SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MLV0402-250K-C400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 40pF |
| Package/Case | 0402 |
| Energy | 0.05J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 27.5V |
| Min Varistor Voltage | 22.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 25V |
| DC Rated Voltage | 18V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MLV0402-250K-C400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.