
DPDT slide switch featuring a standard actuator with a 0.157-inch polyester actuator length. This through-hole, right-angle component offers a 2-position, On-On switch function with a 2mm switch travel. Rated for 0.1A and 30VDC, it boasts a 10,000-cycle electrical and mechanical life, silver-plated copper alloy contacts, and a UL94 V-0 flammability rating. Operating temperature range is -20°C to 60°C.
Sign in to ask questions about the TE Connectivity MMS22R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MMS22R technical specifications.
| Actuator Length | 0.157inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 10.59mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 200gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MMS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Tail Length | 0.098inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MMS22R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
