
Illuminated pushbutton switch, SPDT, latched, panel mount with threaded bushing. Features a 6A contact current rating at 28VDC and 250VAC, with copper and silver contacts plated in gold and silver. Offers an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 80°C. RoHS compliant, this straight-oriented switch utilizes lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MPA106D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0.55inch |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 8.89mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPA6 |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPA106D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
