
Illuminated pushbutton switch featuring a momentary ON-Mom function and SPDT throw configuration. Rated for 6A at 250VAC and 28VDC, with copper and silver contacts plated in gold and silver. Offers a panel mount design with wire lug termination and a straight orientation. Operates within a temperature range of -20°C to 80°C, boasting an electrical life of 50,000 cycles.
Sign in to ask questions about the TE Connectivity MPA106F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MPA106F technical specifications.
| Actuator Length | 0.55inch |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 8.89mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPA |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPA106F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
