
Illuminated pushbutton switch featuring DPDT (Double Pole Double Throw) configuration with momentary contact. Rated for 6A at 250VAC and 28VDC, this switch utilizes copper and silver contacts with gold and silver plating for reliable performance. It offers a straight orientation with PC pin termination, suitable for panel mount or through-hole applications. Operating within a temperature range of -20°C to 80°C, the switch boasts an electrical life of 50,000 cycles and is RoHS compliant.
TE Connectivity MPA206RPC technical specifications.
| Actuator Length | 0.55inch |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPA |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPA206RPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
