
Illuminated pushbutton switch featuring a DPDT, momentary action with a 6A current rating. This panel-mount, threaded component offers a straight orientation and lug termination. With an electrical life of 50,000 cycles, it operates within a temperature range of -20°C to 80°C and supports AC voltage ratings of 125V and 250V, along with a DC rated voltage of 28V. Actuator and contact materials include copper alloy, copper, gold, and silver with silver plating.
Sign in to ask questions about the TE Connectivity MPE206R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MPE206R technical specifications.
| Actuator Material | Copper Alloy |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPE |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPE206R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
