
Illuminated pushbutton switch featuring a round, black resin plunger actuator with a 0.315-inch length. This SPDT (Single Pole Double Throw) switch offers a 6A current rating at 250VAC and 28VDC, with a robust electrical life of 50,000 cycles. Contact materials include copper and silver with gold and silver plating for enhanced conductivity. Designed for panel mounting with straight wire lug termination, it operates within a temperature range of -20°C to 80°C and is RoHS compliant.
TE Connectivity MPG106D technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.315inch |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
