
DPDT illuminated pushbutton switch featuring a black resin round button actuator with a 0.315-inch length. Offers a 6A contact current rating with copper and silver contacts plated in gold and silver. Rated for 250V AC and 28V DC, this panel-mount switch has a threaded mounting style and lug termination. Provides 50,000 electrical cycles and operates within a -20°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MPG206N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 0.315inch |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG206N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
