
Illuminated pushbutton switch featuring DPDT, momentary action and panel mount-threaded design. Offers a 6A current rating at 250V AC and 28V DC, with a 50,000 cycle electrical life. Equipped with a black resin round button actuator and copper/silver contacts with gold/silver plating. Operates within a temperature range of -20°C to 80°C and is RoHS compliant.
TE Connectivity MPG206R technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.315inch |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | DPDT, DPST |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG206R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
