
Illuminated & Non-Illuminated Pushbutton Switch, 3PDT, Latched, Panel Mount. Features a 6A contact current rating with copper and silver contacts, plated with gold and silver. Operates with a 3PDT throw configuration and On-On switch function, supporting up to 250V AC and 28V DC. Includes a 0.315-inch resin round button actuator and lug termination. Rated for 50,000 electrical cycles and a temperature range of -20°C to 80°C.
TE Connectivity MPG306D technical specifications.
| Actuator Length | 0.315inch |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Depth | 17.81mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 3PDT |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG306D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
