
Illuminated pushbutton switch featuring a 4PDT, latched, panel-mount design with a threaded bushing. Offers a 6A contact current rating and 4A current rating, with a 125V AC voltage rating and 28V DC rated voltage. The switch has a straight orientation and lug termination, with an electrical life of 50,000 cycles. Includes a round, button actuator with an 8mm resin actuator length and operates within a temperature range of -20°C to 80°C.
TE Connectivity MPG406N technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Resin |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Depth | 22.58mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 22.58mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG406N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.