
Illuminated pushbutton switch featuring a 4PDT momentary function and panel mount-threaded design. Offers a 6A contact current rating with silver plating on copper, gold, and silver contact materials, suitable for 125V AC and 28V DC. This straight-orientation switch boasts an 8mm round button actuator, 50,000 cycle electrical life, and IP65 sealing. Operating temperature range is -20°C to 80°C, with UL and CSA approvals.
TE Connectivity MPG406R technical specifications.
| Actuator Length | 8mm |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Material | Copper, Gold, Silver, Copper Alloy |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 4A |
| Depth | 22.58mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Length | 22.58mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPG |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPG406R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.