Fixed Resistor, Thin Film, 20W, 0.22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 4218, TO220, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity MPR20HR22J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MPR20HR22J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.6 |
| Tolerance | 5 |
| Package Width | 4.5 |
| Package Height | 19 |
| Resistance | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MPR20HR22J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.