
This panel mount pushbutton switch features a DPDT configuration and a maximum current rating of 3A at 125VAC. It has a minimum operating temperature of -20°C and a maximum operating temperature of 80°C. The switch is designed for momentary contact applications and has a electrical life of 25,000 cycles.
TE Connectivity MPS-203R technical specifications.
| Actuator Style | Plunger |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 8 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 31 |
| Terminal Pitch (mm) | 4.5 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 6.4(Round) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MPS-203R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.