
Switch Push Button ON OFF SPDT Plunger 3A 115VAC 28VDC Alternate Contact Wire Lug Panel Mount Loose
TE Connectivity MPS103D technical specifications.
| Actuator Length | 8mm |
| Contact Current Rating | 3A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MPS |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MPS103D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
